SMD/SMT chip resistor with 75kR resistance and 5% tolerance, rated for 1W maximum power dissipation and 500V voltage. Features a 2512 case code (6432 metric) with tin contact plating, operating across a -55°C to 155°C temperature range. This lead-free, RoHS compliant component is designed for automotive applications with AEC-Q200 qualification.
Vishay CRCW251275K0JNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251275K0JNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.