1W, 1% tolerance chip resistor with 76.8 ohm resistance. Features a 2512 case code (6.3mm L x 3.15mm W x 0.6mm H) and tin contact plating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C with a 500V voltage rating. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for surface-mount designs.
Vishay CRCW251276R8FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 76.8R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251276R8FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.