
Surface mount chip resistor with 8.06 ohm resistance and 1% tolerance. Features 1W maximum power dissipation, 500V voltage rating, and operates from -55°C to 155°C. Constructed with metal glaze/thick film technology in a 2512 case size (6.3mm x 3.15mm x 0.6mm). Automotive AEC-Q200 qualified and compliant with RoHS and halogen-free standards. Packaged on tape and reel.
Vishay CRCW25128R06FNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 8.06R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25128R06FNEG to view detailed technical specifications.
No datasheet is available for this part.
