Vishay CRCW2512R250JNEG technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 250mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512R250JNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.