
Surface mount fixed resistor featuring metal glaze/thick film technology. Rated for 0.3W power dissipation and 1500V maximum operating voltage. Offers a resistance value of 100MΩ with a tight 1% tolerance and a temperature coefficient of 100ppm/°C. Housed in a 1206 (3216 metric) case code with dimensions of 0.125" length, 0.063" width, and 0.027" height. Operates across a temperature range of -55°C to 155°C and is halogen-free and RoHS compliant.
Vishay CRHV1206AF100MFKE5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.027inch |
| Length | 0.125inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF100MFKE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.