Vishay CRHV1206AF15M0JKET technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15MR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF15M0JKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.