
Surface mount chip resistor featuring metal glaze/thick film technology. Offers 1 Gigaohm resistance with 1% tolerance and 100 ppm temperature coefficient. Rated for 0.3W power dissipation and 1.5kV voltage. Housed in a 1206 (3216 metric) case, measuring 0.125" x 0.063" x 0.025". Operates across a -55°C to +155°C temperature range. Halogen-free and RoHS compliant, supplied on tape and reel.
Vishay CRHV1206AF1G00FKE5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF1G00FKE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.