
General purpose fixed resistor with 200MΩ resistance and 5% tolerance. Features a 1206 (3216 metric) case code with dimensions of 0.125" length, 0.063" width, and 0.027" height. Rated for a maximum power dissipation of 300mW and operates within a temperature range of -55°C to 155°C. Packaged in cut tape.
Vishay CRHV1206AF200MJNE5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.027inch |
| Length | 0.125inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 200MR |
| Series | CRHV |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF200MJNE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.