Vishay CRHV2010AF100MJKTB technical specifications.
| Package/Case | 2010 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100MR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRHV2010AF100MJKTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.