Vishay CRHV2010AF100MJKTT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.025inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| RoHS Compliant | No |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Weight | 0.001199oz |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRHV2010AF100MJKTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.