Vishay CRHV2010CF10G0FKNT technical specifications.
| Package/Case | 2010 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2010CF10G0FKNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.