Vishay CRHV2512AA100MFKSB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100MR |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRHV2512AA100MFKSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.