Vishay CRHV2512AA200MFKST technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200MR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRHV2512AA200MFKST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.