
The CRHV2512AF1G00FKET is a 3kV 1% 1GR chip resistor from Vishay, packaged in a 2512 SMD/SMT case. It has a height of 0.025inch, length of 0.25inch, and width of 0.126inch. The resistor is designed to operate over a temperature range of -55°C to 150°C. It is available in tape and reel packaging and is suitable for surface mount applications.
Vishay CRHV2512AF1G00FKET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1GR |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF1G00FKET to view detailed technical specifications.
No datasheet is available for this part.
