Vishay CRHV2512AF33M0FKE5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.027inch |
| Length | 0.25inch |
| Max Power Dissipation | 700mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 33MR |
| Series | CRHV |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF33M0FKE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.