Vishay CRHV2512BF820MJKET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.635 |
| Resistance | 820000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRHV2512BF820MJKET to view detailed technical specifications.
No datasheet is available for this part.