Vishay CS20108D1X104K5P technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Dielectric | X7R |
| Height | 7.62mm |
| Length | 20.32mm |
| Series | CS201 |
| Termination | SIP |
| Tolerance | 10% |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CS20108D1X104K5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.