Vishay CS20108D3X104K5 technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CS20108D3X104K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.