Res Thin Film 0202 10M Ohm 2% 1/20W 100ppm/C Molded SMD SMD
Vishay CS22-10MG0016 technical specifications.
| Package/Case | 0202 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 10MR |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CS22-10MG0016 to view detailed technical specifications.
No datasheet is available for this part.