RES,SMT,THIN FILM,3.32M OHMS,100WV,.5% +/-TOL,-100,100PPM TC,0202 CASE
Vishay CS22-3M32D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.58 |
| Tolerance | 0.5 |
| Package Width | 0.58 |
| Package Height | 0.4 |
| Resistance | 3320000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CS22-3M32D to view detailed technical specifications.
No datasheet is available for this part.