Vishay CS2B257M015A technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 6.7(Max) |
| Product Diameter (mm) | 21.8(Max) |
| Product Weight (g) | 14.5 |
| Number of Terminals | 2 |
| Size (mm) | 21.8 X 6.7 |
| Capacitance | 250uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3uA |
| Maximum Dissipation Factor | 25% |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CS2B257M015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.