Vishay CS6201202K400B1661 technical specifications.
| Package/Case | Metal |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2.4kR |
| Termination | SIP |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CS6201202K400B1661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.