Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CSC04B032K00FPA

Datasheet
Resistor Networks & Arrays 4pin 2Kohms 1% Isolated
Vishay

CSC04B032K00FPA

Resistor Networks & Arrays 4pin 2Kohms 1% Isolated

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Resistor Networks & Arrays
  4. Isolated & Bused

PackageConformal
Resistance2kR
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CSC04B032K00FPA technical specifications.

General

Package/Case
Conformal
Circuit Type
Isolated
Contact Plating
Tin, Lead
Height
2.49mm
Lead Pitch
2.54mm
Length
9.9mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Resistors
2
Package Quantity
2000
Packaging
Bulk
Power Per Element
400mW
Resistance
2kR
RoHS Compliant
No
Series
CSC
Terminal Pitch
2.54mm
Termination
SIP
Tolerance
1%
Width
7.5mm

Compliance

RoHS
Not Compliant

Datasheet

Vishay CSC04B032K00FPA Datasheet

Download the complete datasheet for Vishay CSC04B032K00FPA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com