Vishay CSC06A0150R0JPA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 50R |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A0150R0JPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.