Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CSC06A01560RGEK

Datasheet
Vishay

CSC06A01560RGEK

Res Thick Film NET 560 Ohm 2% 3/4W 100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Resistor Networks & Arrays
  4. Isolated & Bused

PackageSIP
Resistance560R
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CSC06A01560RGEK technical specifications.

General

Package/Case
SIP
Contact Plating
Tin
Length
14.99mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
560R
RoHS Compliant
Yes
Terminal Pitch
2.54mm
Termination
Pin
Tolerance
2%

Compliance

RoHS
Compliant

Datasheet

Vishay CSC06A01560RGEK Datasheet

Download the complete datasheet for Vishay CSC06A01560RGEK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com