
Six-pin SIP resistor network featuring five isolated 680 Ohm thick film resistors, each with 200mW power rating and 2% tolerance. This through-hole component offers a 2.54mm terminal pitch and is rated for 100V DC. Operating temperature range spans -55°C to 125°C.
Vishay CSC06A01680RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A01680RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
