
6-pin SIP resistor network featuring three isolated 22-ohm thick film elements, each rated for 300mW power. This through-hole component offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range with a 2% resistance tolerance. The 100V DC rated voltage and tin-lead contact plating are suitable for various electronic applications.
Vishay CSC06A0322R0GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A0322R0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
