6-SIP resistor network featuring 3 isolated 2kΩ thick film resistors with 2% tolerance. This through-hole component offers a 2.54mm terminal pitch, 300mW power per element, and a DC rated voltage of 100V. Operating across a -55°C to 125°C temperature range, it has tin-lead contact plating and dimensions of 14.99mm (L) x 7.5mm (W) x 2.49mm (H).
Vishay CSC06A032K00GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A032K00GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.