Vishay CSC06B032K20GEK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Package Length | 14.99 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 7.5 |
| Manufacturer Series | CSC |
| Series | CSC |
| Resistance | 2200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CSC06B032K20GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.