
Bussed resistor network, 8-pin SIP package, featuring 7 isolated 10kΩ thick film elements with 2% resistance tolerance. Each element is rated for 200mW power dissipation, with a total power rating of 1W. Designed for through-hole mounting with a 2.54mm terminal pitch and tin/lead contact plating. Operates across a -55°C to 125°C temperature range with a 100V DC rated voltage.
Vishay CSC08A0110K0GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 8 |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| Working Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC08A0110K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
