Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CSC08A011K00FEK

Datasheet
Vishay

CSC08A011K00FEK

Res Thick Film NET 1K Ohm 1% 1W 100ppm/C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Resistor Networks & Arrays
  4. Isolated & Bused

PackageSIP
Resistance1kR
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CSC08A011K00FEK technical specifications.

General

Package/Case
SIP
Contact Plating
Tin
Length
20.07mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
1kR
RoHS Compliant
Yes
Terminal Pitch
2.54mm
Termination
Pin
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Vishay CSC08A011K00FEK Datasheet

Download the complete datasheet for Vishay CSC08A011K00FEK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com