Vishay CSC08A03100KFEJ technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A03100KFEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.