Vishay CSC08A031K80GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Length | 0.79inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A031K80GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.