Vishay CSC08A031M00GEK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A031M00GEK to view detailed technical specifications.
No datasheet is available for this part.