Vishay CSC08A03249KFPA technical specifications.
| Package/Case | SIP |
| Depth | 2.49mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Resistance | 249kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A03249KFPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.