This resistor network features four isolated 2.2kΩ elements, each with 300mW power rating and 2% tolerance. The 8-pin SIP package utilizes through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, this component has a DC rated voltage of 100V and tin-lead contact plating.
Vishay CSC08A032K20GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A032K20GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.