Vishay CSC08A034K70FEK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A034K70FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.