Vishay CSC08B03220RGPA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Resistance | 220R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08B03220RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.