Vishay CSC10A01560KGPA technical specifications.
| Circuit Type | Bussed |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 560kR |
| RoHS Compliant | No |
| Series | CSC |
| Termination | SIP |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A01560KGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.