Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CSC10A05181AGEK

Datasheet
Vishay

CSC10A05181AGEK

Res Thick Film NET 330 Ohm/390 Ohm 2% 1.25W 100ppm/C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Resistor Networks & Arrays
  4. Isolated & Bused

PackageConformal
Resistance390R
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CSC10A05181AGEK technical specifications.

General

Package/Case
Conformal
Contact Plating
Tin
Length
25.15mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
390R
RoHS Compliant
Yes
Terminal Pitch
2.54mm
Termination
Pin
Tolerance
2%

Compliance

RoHS
Compliant

Datasheet

Vishay CSC10A05181AGEK Datasheet

Download the complete datasheet for Vishay CSC10A05181AGEK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com