Vishay CSM25120R0100BSW technical specifications.
| Package/Case | 2512 |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSM25120R0100BSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.