Vishay CT-6P103 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT-6P103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.