Vishay CT6R103 technical specifications.
| Color | Blue |
| Height | 0.228inch |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6R103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.