Vishay CT79157X0063D2E3 technical specifications.
| Capacitance | 150uF |
| Construction | AXIAL |
| Dissipation Factor | 18% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CT79157X0063D2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.