Vishay CT79337X9063D3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Dissipation Factor | 32% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT79337X9063D3 to view detailed technical specifications.
No datasheet is available for this part.