Vishay CT9W104 technical specifications.
| Height | 0.378inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT9 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 950mg |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT9W104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.