Vishay CTS13104X9040A2P technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13104X9040A2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.