Vishay CTS13105X0040A2B technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13105X0040A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.