Vishay CTS13105X9040A2BE3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 10.2 |
| Lead Diameter (mm) | 0.5 |
| Product Length (mm) | 7.26 |
| Product Diameter (mm) | 3.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.6 X 7.26 |
| Capacitance | 1uF |
| Voltage | 40VDC |
| DC Rated Voltage | 40VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Tradename | TANTALEX™ |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CTS13105X9040A2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.