Vishay CTS13227X9010D2P technical specifications.
| Body Diameter | 9.3mm |
| Capacitance | 220uF |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CTS13227X9010D2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.